Print Page
1,074 In Stock
Need more?
1074 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.900 (CNY42.827) |
| 10+ | CNY35.500 (CNY40.115) |
| 100+ | CNY30.090 (CNY34.0017) |
| 250+ | CNY30.020 (CNY33.9226) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY25.550 (CNY28.8715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.90 (CNY42.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8520-4500PL.
Order Code9138641
Product Range8500
Also Known As7000007577
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product Range8500
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Overview
The 8520-4500PL is a 20-way 2-row Polarized Board-mount Socket, 0.100 x 0.100-inch centerbump polarization with straight solder tails. The socket mates with low profile shrouded headers.
- UL94V-0 Flame-rated polyester body
- Board retention feature
- 1A Current rating
- 1000Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
8500
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004