Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,144.060 (CNY1,292.7878) |
5+ | CNY1,074.540 (CNY1,214.2302) |
10+ | CNY1,054.150 (CNY1,191.1895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.06 (CNY1,292.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No853 2 IN X 72 YD
Order Code3227402
Product Range853
Also Known AsGTIN UPC EAN: 00021200043529
Technical Datasheet
Tape TypeFilm Tape
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range853
SVHCTo Be Advised
Product Overview
- Polyester film tape 853 with excellent solvent and chemical resistance
- Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
- Transparent backing allows visibility of information protected by the tape
- Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
- Temperature resistance enables tape to perform in high temperature operations
- Ideal for applications where solvent exposure is a concern
- Overall thinness this tape makes it ideal for splicing
- Can be qualified to meet Federal Spec. L-T-100 Type I
- Transparent backing allows visibility of information protected by the tape
- Tape has excellent shear holding. Low moisture vapour transmission rate
Technical Specifications
Tape Type
Film Tape
Tape Colour
Transparent
Roll Length - Imperial
216ft
Tape Width - Imperial
2"
Product Range
853
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
66m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15