Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No853 2 IN X 72 YD.
Order Code2500651
Product Range853 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,040.810 (CNY1,176.1153) |
| 5+ | CNY979.070 (CNY1,106.3491) |
| 10+ | CNY960.540 (CNY1,085.4102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,040.81 (CNY1,176.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No853 2 IN X 72 YD.
Order Code2500651
Product Range853 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Metric50.8mm
Product Range853 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Roll Length - Metric
66m
Product Range
853 Series
Roll Length - Imperial
216ft
Tape Width - Metric
50.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253864