Print Page
855 In Stock
300 more incoming. You can reserve stock now
669 Delivery in 3-4 Business Days(Shanghai stock)
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.490 (CNY59.3137) |
| 10+ | CNY50.920 (CNY57.5396) |
| 100+ | CNY49.350 (CNY55.7655) |
| 250+ | CNY48.290 (CNY54.5677) |
| 500+ | CNY47.240 (CNY53.3812) |
| 1000+ | CNY45.260 (CNY51.1438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.49 (CNY59.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8550-4500PL
Order Code9138684
Product Range8500
Also Known As7000090289
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product Range8500
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8550-4500PL is a 50-way 0.100 x 0.100-inch Polarized Boardmount Socket with straight solder tails, gold-plated copper alloy contacts and through hole termination. This 8500 series is glass filled polyester (PBT) insulated, mates with low profile shrouded headers and centerbump polarization.
- Grey colour
- Board retention feature
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
8500
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006