Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.930 (CNY72.2409) |
| 10+ | CNY61.250 (CNY69.2125) |
| 100+ | CNY58.570 (CNY66.1841) |
| 250+ | CNY56.080 (CNY63.3704) |
| 500+ | CNY53.590 (CNY60.5567) |
| 1000+ | CNY51.030 (CNY57.6639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.93 (CNY72.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8560-4500PL
Order Code9138692
Product Range8500
Also Known As7000090290
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingThrough Hole Mount
Product Range8500
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8500 series polarized Boardmount Socket with copper alloy contacts and grey glass-filled polyester (PBT) insulation. It mates with the low profile shrouded headers.
- Centerbump polarization with straight solder tails
- Board retention
- Optional keying plug
- 1A Current rating
- 1000VRMS at sea level Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.54mm
No. of Contacts
60Contacts
Product Range
8500
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008