Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No89110-0101HA
Order Code3003577
Product Range891 Series
Also Known As7100251783
Technical Datasheet
7,238 In Stock
2,500 more incoming. You can reserve stock now
7238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY9.220 (CNY10.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No89110-0101HA
Order Code3003577
Product Range891 Series
Also Known As7100251783
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range891 Series
Product Overview
The 89110-0101HA from 3M is a 2.54mm pitch, dual row, 10 positions preassembled wire mount socket without strain relief. Double recessed cover for cable terminating from either side eliminates need for single-recessed cover connector.
- Available with centrebump polarization prevent premature latch locking during shipment
- Preassembled, terminates faster than two piece sockets
- High temperature glass filled polyester PBT insulator
- Current rating is 1A
- Temperature rating from -55°C to 105°C
- Phosphor bronze with gold plating contacts
- Accommodates wire size of 26AWG & 28AWG stranded wire
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Brass
Product Range
891 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 89110-0101HA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002