Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No89116-0101HA
Order Code3003590
Product Range891 Series
Also Known As7100251786
Your Part Number
Technical Datasheet
117 In Stock
2,500 more incoming. You can reserve stock now
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.310 (CNY16.1703) |
| 10+ | CNY13.240 (CNY14.9612) |
| 100+ | CNY11.350 (CNY12.8255) |
| 500+ | CNY10.190 (CNY11.5147) |
| 1000+ | CNY9.870 (CNY11.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.31 (CNY16.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No89116-0101HA
Order Code3003590
Product Range891 Series
Also Known As7100251786
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range891 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 89116-0101HA is a 16-way 2-row Wire-mount Socket features with centrebump, 0.100 x 0.100-inch preassembled, terminates faster than two-piece sockets, 15μinch gold-plated (with 30μinch nickel) contacts. Optional double-sided adhesive pull tab for easy unplugging. Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors.
- Grey glass filled polyester
- UL94V-0 Flammability rating
- 1A Current rating
- 1000Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
891 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 89116-0101HA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268