Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY859.210 (CNY970.9073) |
10+ | CNY768.090 (CNY867.9417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY859.21 (CNY970.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8KC3-0726-0250
Order Code4337316
Technical Datasheet
Connector to ConnectorPCI Express x16 Plug to PCI Express x16 Receptacle
No. of Positions164Ways
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PCI Express x16 Plug to PCI Express x16 Receptacle
Cable Length - Imperial
9.84"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
164Ways
Cable Length - Metric
250mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756