Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8KCE-0953-250=ASSY
Order Code4058592
Your Part Number
Technical Datasheet
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,015.690 (CNY1,147.7297) |
| 5+ | CNY943.590 (CNY1,066.2567) |
| 10+ | CNY871.480 (CNY984.7724) |
| 25+ | CNY820.350 (CNY926.9955) |
| 50+ | CNY783.820 (CNY885.7166) |
| 100+ | CNY773.520 (CNY874.0776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,015.69 (CNY1,147.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8KCE-0953-250=ASSY
Order Code4058592
Technical Datasheet
Connector to ConnectorPCI Express x16 Plug to PCI Express x16 Receptacle
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch-
Cable Assembly Type-
Technical Specifications
Connector to Connector
PCI Express x16 Plug to PCI Express x16 Receptacle
Cable Length - Metric
250mm
Cable Assembly Type
-
Cable Length - Imperial
9.8"
Connector Pitch
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144