Print Page
216 In Stock
Need more?
33 Delivery in 3-4 Business Days(Shanghai stock)
183 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.290 (CNY887.3777) |
| 5+ | CNY736.870 (CNY832.6631) |
| 25+ | CNY722.140 (CNY816.0182) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY785.29 (CNY887.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No92 19MM
Order Code3309708
Product Range92
Also Known AsFE510055125
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range92
SVHCNo SVHC (17-Jan-2022)
Product Overview
3M Polyimide Film Electrical Tape 92 is a polyimide film backing with silicone adhesive.
- Pressure-sensitive adhesive allows it to be used at 180°C
- For anchoring leads/terminal boards
- Used for high-temperature electrical applications where a tough, thin insulating material is required for wrapping coils, transformers, capacitors etc.
- Also used in printed circuit board assembly as a wave solder masking tape
- UL 510 flame retardant
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
92
Tape Backing Material
Polyimide Film
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 92 19MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062