Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923345-03-C
Order Code3010613
Product Range3M Jumper Wires
Also Known AsGTIN UPC EAN: 00054007747666 80610339402
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.370 (CNY272.7481) |
| 10+ | CNY226.270 (CNY255.6851) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY241.37 (CNY272.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No923345-03-C
Order Code3010613
Product Range3M Jumper Wires
Also Known AsGTIN UPC EAN: 00054007747666 80610339402
Technical Datasheet
Wire Gauge22AWG
Jacket ColourOrange
Kit Contents200Pcs of Length 7.62mm Orange Jumper Wires
Product Range3M Jumper Wires
SVHCTo Be Advised
Product Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Orange PVC insulation
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Applications
Prototyping
Technical Specifications
Wire Gauge
22AWG
Kit Contents
200Pcs of Length 7.62mm Orange Jumper Wires
SVHC
To Be Advised
Jacket Colour
Orange
Product Range
3M Jumper Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412