Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929870-01-02-RB
Order Code3395269
Product Range929 Series
Your Part Number
Technical Datasheet
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.400 (CNY4.972) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.340 (CNY3.7742) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY2.970 (CNY3.3561) |
| 5000+ | CNY2.760 (CNY3.1188) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.00 (CNY49.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929870-01-02-RB
Order Code3395269
Product Range929 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Connector MountingThrough Hole Mount
Product Range929 Series
Contact MaterialCopper Alloy
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
929 Series
Pitch Spacing
2.54mm
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 929870-01-02-RB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536