Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929974-01-06-RK
Order Code3387597
Product Range929 Series
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.030 (CNY10.2039) |
| 10+ | CNY7.880 (CNY8.9044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.03 (CNY10.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-06-RK
Order Code3387597
Product Range929 Series
Technical Datasheet
Pitch Spacing2.54mm
Product Range929 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
Pitch Spacing
2.54mm
Contact Material
Copper Alloy
Product Range
929 Series
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 929974-01-06-RK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578