Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,260.280 (CNY2,554.1164) |
| 5+ | CNY2,128.860 (CNY2,405.6118) |
| 10+ | CNY2,088.500 (CNY2,360.005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,260.28 (CNY2,554.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCN-3190 (3/4X55YDS)
Order Code2317639
Product RangeCN Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial54.5yard
Roll Length - Metric49.835m
Tape Width - Metric19.05mm
Product RangeCN Series
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
49.835m
Product Range
CN Series
Tape Type
Copper
Roll Length - Imperial
54.5yard
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285768