Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.820 (CNY75.5066) |
| 5+ | CNY64.170 (CNY72.5121) |
| 10+ | CNY62.710 (CNY70.8623) |
| 20+ | CNY62.050 (CNY70.1165) |
| 50+ | CNY61.390 (CNY69.3707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.82 (CNY75.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCN-3190 SHEET.
Order Code1906580
Product RangeCN Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Length10"
Width262mm
Depth-
Attenuation70dB
Product RangeCN Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
10"
Depth
-
Product Range
CN Series
Gasket Material
Nickel on Copper Plated Polyester
Width
262mm
Attenuation
70dB
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CN-3190 SHEET.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144