Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.000 (CNY128.820) |
| 10+ | CNY103.140 (CNY116.5482) |
| 25+ | CNY91.420 (CNY103.3046) |
| 100+ | CNY83.170 (CNY93.9821) |
| 250+ | CNY74.500 (CNY84.185) |
| 500+ | CNY71.500 (CNY80.795) |
Product Information
Product Overview
The CN-3190 SHEET is an EMI Shielding Sheet nickel that consists of anti-corrosion nickel-on copper plated polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. Many factors determine the true shielding effectiveness of a shielding tape, including type and thickness of foil adhesive type, intimacy of contact, smoothness of application surface, strength and frequency of the EMI signal, etc. However, using standard tests and fixtures it is possible to determine a value for the attenuations. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. The CN-3190 is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.
- Anti-corrosion treated Cu/Ni conductive fabric
- Conductive acrylic adhesive
- Supplied on a removable liner for easy handling and die cutting
Applications
Safety, Industrial
Technical Specifications
EMI Shielding
256mm
-
-
Nickel on Copper Plated Polyester
262mm
70dB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate