Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoCTSB15NT120-L
Order Code3216618
Product RangeCTSB Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoCTSB15NT120-L
Order Code3216618
Product RangeCTSB Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length400mm
Cable Tie Width10mm
Cable Bundle Diameter Max109mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeCTSB Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
400mm
Cable Bundle Diameter Max
109mm
Cable Tie Type
Barb Lock
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
10mm
Minimum Loop Tensile Strength
120lb
Product Range
CTSB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.400075