Print Page
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.340 (CNY20.7242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.34 (CNY20.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoD2510-6V0C-AR-WD
Order Code2672470
Product RangeD2500
Also Known AsGTIN UPC EAN: 00051119907247 80001204512
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeD2500
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The D2510-6V0C-AR-WD is a 10-way 2-row 0.100 x 0.100-inch straight Four Wall Wire-to-board Header with gold-plated brass contacts. This D2500 series low profile header comes with high temp glass filled polyester (PCT) insulator and space saving design. Center slot polarization designed to prevent misinsertions and reduce insertion time. High temperature insulator in through-hole version suitable for paste in hole reflow soldering. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments.
- Black color
- High temperature insulator suitable for "no lead" soldering operations
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
D2500
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00275