Print Page
899 In Stock
Need more?
899 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.970 (CNY3.3561) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.30 (CNY41.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD3448-89120
Order Code2672667
Product RangeD89
Also Known AsGTIN UPC EAN: 00051119908237 80001205501
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M D89 Series IDC Ribbon Cable Receptacles
No. of Positions20Ways
Strain Relief MaterialPlastic
Product RangeD89
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Ways
Product Range
D89
For Use With
3M D89 Series IDC Ribbon Cable Receptacles
Strain Relief Material
Plastic
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054