Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoD89120-0131HK
Order Code2293706
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119901771 80001201146
Technical Datasheet
395 In Stock
Need more?
293 Next business day delivery available(Shanghai stock)
102 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.410 (CNY16.2833) |
| 10+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.660 (CNY10.9158) |
| 1000+ | CNY9.100 (CNY10.283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.41 (CNY16.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoD89120-0131HK
Order Code2293706
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119901771 80001201146
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeD89 Series
Alternatives for D89120-0131HK
2 Products Found
Product Overview
The D89120-0131HK is a 20-way 2-row 0.100 x 0.100-inch Wire-to-board IDC Socket for 0.050-inch pitch ribbon cable with gold-plated phosphor bronze contacts. This D89 series socket comes with glass filled polyester insulation and accommodates 28/26AWG stranded wire. It has military polarization with center bump and bumps are designed to prevent premature latch locking during shipment. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Grey color
- Optional double-sided adhesive pull tab for easy unplugging
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
D89 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295