Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 720+ | CNY42.780 (CNY48.3414) |
| 1440+ | CNY41.740 (CNY47.1662) |
Price for:Each
Minimum: 720
Multiple: 720
CNY30,801.60 (CNY34,805.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDIN-096CPC-RR1-HM
Order Code2838386
Technical Datasheet
Product Range-
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
No. of Mating Cycles-
Technical Specifications
Product Range
-
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
No. of Mating Cycles
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DIN-096CPC-RR1-HM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803