Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS300-1 1/2-48"-BLACK-5 PCS
Order Code3010699
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128597347 80611473952
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,230.440 (CNY4,780.3972) |
| 5+ | CNY3,725.320 (CNY4,209.6116) |
| 10+ | CNY3,119.160 (CNY3,524.6508) |
| 25+ | CNY2,816.090 (CNY3,182.1817) |
| 50+ | CNY2,711.090 (CNY3,063.5317) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY4,230.44 (CNY4,780.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-1 1/2-48"-BLACK-5 PCS
Order Code3010699
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128597347 80611473952
Technical Datasheet
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.51"
I.D. Recovered Max - Metric12.95mm
Product RangeEPS-300 Series
Technical Specifications
I.D. Supplied - Imperial
1.5"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.51"
Product Range
EPS-300 Series
I.D. Supplied - Metric
38.1mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
12.95mm
Technical Docs (1)
Alternatives for EPS300-1 1/2-48"-BLACK-5 PCS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.067302