Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS300-1/2-48"-BLACK-12PCS
Order Code3010701
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128597316
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,259.970 (CNY2,553.7661) |
| 5+ | CNY2,187.900 (CNY2,472.327) |
| 10+ | CNY2,115.830 (CNY2,390.8879) |
| 25+ | CNY2,043.760 (CNY2,309.4488) |
| 50+ | CNY1,895.810 (CNY2,142.2653) |
| 100+ | CNY1,777.440 (CNY2,008.5072) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY2,259.97 (CNY2,553.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-1/2-48"-BLACK-12PCS
Order Code3010701
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128597316
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.16"
I.D. Recovered Max - Metric4.06mm
Product RangeEPS-300 Series
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.16"
Product Range
EPS-300 Series
I.D. Supplied - Metric
12.7mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.06mm
Technical Docs (1)
Alternatives for EPS300-1/2-48"-BLACK-12PCS
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793786