Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS300-1-48"-BLACK-5 PCS
Order Code3010651
Also Known AsGTIN UPC EAN: 00051128597330 80611473945
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,161.080 (CNY1,312.0204) |
| 5+ | CNY1,015.940 (CNY1,148.0122) |
| 10+ | CNY841.780 (CNY951.2114) |
| 25+ | CNY754.700 (CNY852.811) |
| 50+ | CNY707.090 (CNY799.0117) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,161.08 (CNY1,312.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-1-48"-BLACK-5 PCS
Order Code3010651
Also Known AsGTIN UPC EAN: 00051128597330 80611473945
Technical Datasheet
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.32"
I.D. Recovered Max - Metric8.13mm
Technical Specifications
I.D. Supplied - Imperial
1"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.32"
I.D. Supplied - Metric
25.4mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
8.13mm
Technical Docs (1)
Alternatives for EPS300-1-48"-BLACK-5 PCS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3