Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS300-3/8-6"-BLACK-10 PCPKS
Order Code3010713
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128600702
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.450 (CNY593.7585) |
| 5+ | CNY499.120 (CNY564.0056) |
| 10+ | CNY464.130 (CNY524.4669) |
| 25+ | CNY438.890 (CNY495.9457) |
| 50+ | CNY408.310 (CNY461.3903) |
| 100+ | CNY393.890 (CNY445.0957) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY525.45 (CNY593.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-3/8-6"-BLACK-10 PCPKS
Order Code3010713
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128600702
Technical Datasheet
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.53mm
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3.05mm
Product RangeEPS-300 Series
Technical Specifications
I.D. Supplied - Imperial
0.375"
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.12"
Product Range
EPS-300 Series
I.D. Supplied - Metric
9.53mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.05mm
Technical Docs (1)
Alternatives for EPS300-3/8-6"-BLACK-10 PCPKS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359