Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEPS400-.300-6"-BLACK-10 PCPKS
Order Code2368042
Product RangeEPS400 Series
Your Part Number
Technical Datasheet
305 In Stock
Need more?
305 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY332.540 (CNY375.7702) |
| 25+ | CNY320.500 (CNY362.165) |
| 50+ | CNY301.500 (CNY340.695) |
| 100+ | CNY292.900 (CNY330.977) |
| 250+ | CNY275.630 (CNY311.4619) |
| 500+ | CNY267.030 (CNY301.7439) |
Price for:Pack of 10
Minimum: 10
Multiple: 10
CNY3,325.40 (CNY3,757.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS400-.300-6"-BLACK-10 PCPKS
Order Code2368042
Product RangeEPS400 Series
Technical Datasheet
I.D. Supplied - Metric7.62mm
Shrink Tubing / Boot ColourBlack
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.52mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeEPS400 Series
Technical Specifications
I.D. Supplied - Metric
7.62mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.52mm
Product Range
EPS400 Series
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102