Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP-301 1/16" CR 100'
Order Code1002383
Product RangeFP301 Series
Your Part Number
Technical Datasheet
7 In Stock
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY640.910 (CNY724.2283) |
| 5+ | CNY636.300 (CNY719.019) |
| 10+ | CNY592.300 (CNY669.299) |
| 25+ | CNY552.430 (CNY624.2459) |
| 50+ | CNY529.610 (CNY598.4593) |
| 100+ | CNY529.340 (CNY598.1542) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY640.91 (CNY724.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP-301 1/16" CR 100'
Order Code1002383
Product RangeFP301 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Metric0.79mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFP301 Series
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Transparent
Length - Metric
30.5m
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Metric
1.6mm
Length - Imperial
100ft
I.D. Recovered Max - Metric
0.79mm
Product Range
FP301 Series
Technical Docs (1)
Alternatives for FP-301 1/16" CR 100'
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174636