Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP-301 1/4" CL
Order Code3010719
Product RangeFP-301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY787.460 (CNY889.8298) |
| 5+ | CNY784.310 (CNY886.2703) |
| 10+ | CNY717.360 (CNY810.6168) |
| 25+ | CNY660.800 (CNY746.704) |
| 50+ | CNY629.820 (CNY711.6966) |
| 100+ | CNY603.340 (CNY681.7742) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY787.46 (CNY889.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP-301 1/4" CL
Order Code3010719
Product RangeFP-301 Series
Technical Datasheet
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.25"
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.125"
Product Range
FP-301 Series
I.D. Supplied - Metric
6.35mm
Length - Metric
30.5m
I.D. Recovered Max - Metric
3.18mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8