Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP-301-3/4-BLACK-50
Order Code3010722
Product RangeFP301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY603.180 (CNY681.5934) |
| 5+ | CNY591.870 (CNY668.8131) |
| 10+ | CNY580.560 (CNY656.0328) |
Price for:Reel of 15
Minimum: 1
Multiple: 1
CNY603.18 (CNY681.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoFP-301-3/4-BLACK-50
Order Code3010722
Product RangeFP301 Series
Technical Datasheet
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
Length - Imperial50ft
Length - Metric15.2m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Product RangeFP301 Series
Technical Specifications
I.D. Supplied - Imperial
0.75"
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.375"
Product Range
FP301 Series
I.D. Supplied - Metric
19.1mm
Length - Metric
15.2m
I.D. Recovered Max - Metric
9.53mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5