Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-1/2-48"-BLACK
Order Code3010728
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128595916
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.730 (CNY286.7149) |
| 5+ | CNY252.710 (CNY285.5623) |
| 10+ | CNY231.140 (CNY261.1882) |
| 25+ | CNY212.920 (CNY240.5996) |
| 50+ | CNY202.940 (CNY229.3222) |
| 100+ | CNY194.410 (CNY219.6833) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY253.73 (CNY286.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1/2-48"-BLACK
Order Code3010728
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128595916
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.25"
Product Range
FP-301 Series
I.D. Supplied - Metric
12.7mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.35mm
Technical Docs (1)
Alternatives for FP301-1/2-48"-BLACK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3