Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-1/4-48"-BLACK
Order Code3010730
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128595770
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.610 (CNY444.7793) |
| 5+ | CNY333.430 (CNY376.7759) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY393.61 (CNY444.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1/4-48"-BLACK
Order Code3010730
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128595770
Technical Datasheet
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.25"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.125"
Product Range
FP-301 Series
I.D. Supplied - Metric
6.35mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Technical Docs (1)
Alternatives for FP301-1/4-48"-BLACK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3