Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-1/8-6"-BLACK-10 PCPKS
Order Code3010733
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128601167
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.910 (CNY97.0783) |
| 10+ | CNY81.440 (CNY92.0272) |
| 100+ | CNY78.740 (CNY88.9762) |
| 250+ | CNY72.100 (CNY81.473) |
| 500+ | CNY70.790 (CNY79.9927) |
| 1000+ | CNY69.520 (CNY78.5576) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY85.91 (CNY97.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1/8-6"-BLACK-10 PCPKS
Order Code3010733
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128601167
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFP-301 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.57mm
Product Range
FP-301 Series
Technical Docs (1)
Alternatives for FP301-1/8-6"-BLACK-10 PCPKS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134