Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-3/16-48"-BLACK-25 PCS.
Order Code2318661
Product RangeFP301 Series
Technical Datasheet
30 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY666.250 (CNY752.8625) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY666.25 (CNY752.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/16-48"-BLACK-25 PCS.
Order Code2318661
Product RangeFP301 Series
Technical Datasheet
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
I.D. Recovered Max - Metric2.36mm
Product RangeFP301 Series
Technical Specifications
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
2.36mm
Length - Imperial
4ft
Product Range
FP301 Series
Technical Docs (1)
Alternatives for FP301-3/16-48"-BLACK-25 PCS.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536