Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-3/16-48"-BLACK-25 PCS
Order Code3010736
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128595701 80611472319
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY958.950 (CNY1,083.6135) |
| 5+ | CNY839.080 (CNY948.1604) |
| 10+ | CNY695.240 (CNY785.6212) |
| 25+ | CNY623.320 (CNY704.3516) |
| 50+ | CNY584.010 (CNY659.9313) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY958.95 (CNY1,083.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/16-48"-BLACK-25 PCS
Order Code3010736
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128595701 80611472319
Technical Datasheet
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.187"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.093"
Product Range
FP-301 Series
I.D. Supplied - Metric
4.75mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.36mm
Technical Docs (1)
Alternatives for FP301-3/16-48"-BLACK-25 PCS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4