Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-3/8-6"-BLACK-10 PCPKS
Order Code3010745
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128601273
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.250 (CNY134.7525) |
| 10+ | CNY113.050 (CNY127.7465) |
| 25+ | CNY109.300 (CNY123.509) |
| 100+ | CNY100.090 (CNY113.1017) |
| 250+ | CNY98.270 (CNY111.0451) |
| 500+ | CNY96.510 (CNY109.0563) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY119.25 (CNY134.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/8-6"-BLACK-10 PCPKS
Order Code3010745
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128601273
Technical Datasheet
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.53mm
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.375"
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.187"
Product Range
FP-301 Series
I.D. Supplied - Metric
9.53mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
4.75mm
Technical Docs (1)
Alternatives for FP301-3/8-6"-BLACK-10 PCPKS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268