Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoHDBB-205-1-250
Order Code3010659
Also Known AsGTIN UPC EAN: 00054007587934 80610677512
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.360 (CNY233.1868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.36 (CNY233.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoHDBB-205-1-250
Order Code3010659
Also Known AsGTIN UPC EAN: 00054007587934 80610677512
Technical Datasheet
Boot Configuration1 to 2 Transition
I.D. Supplied - Imperial0.8"
I.D. Supplied - Metric20.32mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.7"
Total Length - Metric68.58mm
I.D. Recovered Max - Imperial0.37"
I.D. Recovered Max - Metric9.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCTo Be Advised
Technical Specifications
Boot Configuration
1 to 2 Transition
I.D. Supplied - Metric
20.32mm
Total Length - Imperial
2.7"
I.D. Recovered Max - Imperial
0.37"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.8"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
68.58mm
I.D. Recovered Max - Metric
9.4mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804