Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoHDBB-205-1-250.
Order Code1604232
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.620 (CNY241.3906) |
| 5+ | CNY197.180 (CNY222.8134) |
| 10+ | CNY186.340 (CNY210.5642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.62 (CNY241.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHDBB-205-1-250.
Order Code1604232
Technical Datasheet
Boot Configuration1 to 2 Transition
I.D. Supplied - Imperial0.8"
I.D. Supplied - Metric20.32mm
I.D. Recovered Max - Imperial0.37"
I.D. Recovered Max - Metric9.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Technical Specifications
Boot Configuration
1 to 2 Transition
I.D. Supplied - Metric
20.32mm
I.D. Recovered Max - Metric
9.4mm
Shrink Ratio
-
I.D. Supplied - Imperial
0.8"
I.D. Recovered Max - Imperial
0.37"
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804