Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,445.110 (CNY1,632.9743) |
| 5+ | CNY1,416.210 (CNY1,600.3173) |
Product Information
Product Overview
The HF36 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a light halogen-free grey polyolefin (PO) jacket. Advantages of LSZH insulation is the low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to fire-fighters and reducing the soot and corrosion damage to nearby equipment. The 28AWG wire on 0.05-inch centres permits mass termination to broad line of IDC connectors.
- CPR: Not Yet Qualified
- Zippable for branching or discrete terminations
- -40 to 105°C Broad operating temperature range
Applications
Computers & Computer Peripherals
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Unscreened
28AWG
100ft
Grey
7 x 36AWG
50V
Polyolefin, Zero Halogen
HF365 Series
16Core
-
30.5m
20.32mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate