Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoHF447/14 300'
Order Code2778976
Product RangeHF447 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,252.340 (CNY3,675.1442) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,252.34 (CNY3,675.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF447/14 300'
Order Code2778976
Product RangeHF447 Series
Cable ShieldingUnshielded
Reel Length (Imperial)300ft
Cable Width8.89mm
Pitch Spacing0.64mm
Voltage Rating150V
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF447 Series
Technical Specifications
Cable Shielding
Unshielded
Cable Width
8.89mm
Voltage Rating
150V
Product Range
HF447 Series
Reel Length (Imperial)
300ft
Pitch Spacing
0.64mm
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268