Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,026.240 (CNY2,289.6512) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,026.24 (CNY2,289.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoHF447/36 100'
Order Code2778994
Product RangeHF447 Series
Cable ShieldingUnshielded
Jacket ColourGray
Pitch Spacing0.64mm
Voltage Rating150V
Jacket MaterialEVA / Polyolefin, LSZH
Product RangeHF447 Series
Technical Specifications
Cable Shielding
Unshielded
Pitch Spacing
0.64mm
Jacket Material
EVA / Polyolefin, LSZH
Jacket Colour
Gray
Voltage Rating
150V
Product Range
HF447 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216