Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.890 (CNY42.8157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.89 (CNY42.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHGC1M-ECG
Order Code1306533
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack, Green
Resistance1Mohm
Strap MaterialNylon (Polyamide), PET (Polyester)
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
To Be Advised
Grounder Colour
Black, Green
Strap Material
Nylon (Polyamide), PET (Polyester)
Product Range
-
Technical Docs (1)
Alternatives for HGC1M-ECG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023678