Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMVU18-10FBX
Order Code2316902
Product RangeScotchlok Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.400 (CNY470.532) |
| 5+ | CNY391.310 (CNY442.1803) |
| 10+ | CNY359.280 (CNY405.9864) |
| 25+ | CNY347.080 (CNY392.2004) |
| 50+ | CNY338.250 (CNY382.2225) |
| 100+ | CNY333.800 (CNY377.194) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY416.40 (CNY470.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMVU18-10FBX
Order Code2316902
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110677