Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.490 (CNY278.5337) |
| 5+ | CNY234.140 (CNY264.5782) |
| 10+ | CNY217.730 (CNY246.0349) |
| 25+ | CNY205.890 (CNY232.6557) |
| 50+ | CNY191.540 (CNY216.4402) |
| 100+ | CNY184.780 (CNY208.8014) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY246.49 (CNY278.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMW-1/8-6"-BLACK-10 PCPKS
Order Code3010754
Product RangeMW Series
Also Known AsGTIN UPC EAN: 00051128600948
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Product RangeMW Series
Technical Specifications
I.D. Supplied - Imperial
0.125"
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.023"
Product Range
MW Series
I.D. Supplied - Metric
3.18mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.58mm
Technical Docs (1)
Alternatives for MW-1/8-6"-BLACK-10 PCPKS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021999