Print Page
Product Information
Manufacturer3M
Manufacturer Part NoMW-3/16-6"-BLACK-10 PCPKS
Order Code2368069
Product RangeMW Series
Technical Datasheet
Shrink Ratio2.5:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.52mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMW Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2.5:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.52mm
Product Range
MW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319