Print Page
16,922 In Stock
Need more?
1889 Next business day delivery available(Shanghai stock)
5565 Delivery in 3-4 Business Days(SG stock)
9468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.580 (CNY16.4754) |
| 10+ | CNY13.980 (CNY15.7974) |
| 100+ | CNY10.850 (CNY12.2605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.58 (CNY16.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN2510-6002RB
Order Code9838244
Product Range2500
Also Known As7100243259
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range2500
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (15-Jan-2018)
Product Overview
The N2510-6002RB from 3M is a 2.54mm pitch, dual row, 10 positions, low profile shrouded header with straight orientation. Centre slot polarization prevents mis-insertions and reduces insertion time.
- Black colour high temperature glass filled polyester PCT insulator
- Copper alloy with gold plating contacts
- Temperature rating from -55°C to 105°C
- Space saving design
- Current Rating:
- 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
2500
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (3)
Alternatives for N2510-6002RB
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608