Print Page
1,121 In Stock
Need more?
1121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.690 (CNY35.8097) |
| 10+ | CNY28.000 (CNY31.640) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.69 (CNY35.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN2530-6002RB
Order Code9838333
Product Range2500
Also Known As7100243271
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole Straight
Product Range2500
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The 2500 series Four-wall Header with copper alloy contacts. This series comes in low profile, SMT straight, straight and right-angle through-hole mounting styles. It feature centre slot polarization prevents mis-insertions and reduces insertion time. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration-prone environments.
- Dual slot polarization means broader compatibility with competitive polarization designs
- Exposed solder tails (on right angle version) provide ease of cleaning
- Optional high temperature insulator for no lead soldering operation
- Straight surface mount version available
- Current Rating:
- 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
2500
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for N2530-6002RB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084