Print Page
590 In Stock
55 more incoming. You can reserve stock now
475 Delivery in 5-6 Business Days(UK stock)
115 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.240 (CNY28.5212) |
| 10+ | CNY24.910 (CNY28.1483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.24 (CNY28.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN2540-6002RB
Order Code9838309
Product Range2500
Also Known As7100243275
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product Range2500
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The N2540-6002RB is a 40-way 0.100 x 0.100-inch 4-wall Straight Header for 0.062-inch thick board tail, with gold-plated copper alloy contacts and through hole termination. This 2500 series low profile header is a glass filled polyester (PCT) insulated, center slot polarization prevents mis-insertions and reduces insertion time, suitable for reflow soldering using paste in hole techniques.
- Black colour
- Space saving design
- UL94V-0 Flammability rating
- 2A Current rating
- >1 x 10⁹R at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
2500
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for N2540-6002RB
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515