Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8887862426832
Order Code3387589
Product Range3000 Series
Your Part Number
Technical Datasheet
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.690 (CNY36.9397) |
| 10+ | CNY29.740 (CNY33.6062) |
| 100+ | CNY27.010 (CNY30.5213) |
| 250+ | CNY25.190 (CNY28.4647) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY23.600 (CNY26.668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.69 (CNY36.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8887862426832
Order Code3387589
Product Range3000 Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product Range3000 Series
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
3000 Series
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 8887862426832
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443