Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-7516PK-20
Order Code1034424
Product Range7E50 Series
Also Known As7000007692
Your Part Number
Technical Datasheet
646 In Stock
Need more?
422 Delivery in 3-4 Business Days(Shanghai stock)
224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.650 (CNY90.0045) |
| 10+ | CNY78.510 (CNY88.7163) |
| 100+ | CNY66.740 (CNY75.4162) |
| 250+ | CNY63.160 (CNY71.3708) |
| 500+ | CNY59.580 (CNY67.3254) |
| 1000+ | CNY56.740 (CNY64.1162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.65 (CNY90.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-7516PK-20
Order Code1034424
Product Range7E50 Series
Also Known As7000007692
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I
Insert & Eject MechanismPush-Pull
No. of Contacts50Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range7E50 Series
Contact Termination TypeSolder
SVHCTo Be Advised
Product Overview
The N7E50-7516PK-20 is a 50-way 2-row SMT CompactFlash™ Type-I Card Header features single row solder tails with 0.635mm spacing. Gold flashed over 20μinch (0.5μm) PdNi with gold flashed tails. Board component clearance with 1.64mm standoff. Ejector option for easy removal of CF card. Retainer clip option permits stability for mobile and high vibration applications.
- Meets CFA standards
- Normal card polarization
- Liquid crystal polyester
- UL94V-0 Flammability rating
- 5A Current rating
- 500Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card Type I
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
7E50 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002