Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoR100
Order Code1892114
Product RangeTUK SGACK902S Keystone Coupler
Tape Type-
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric25.4mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Tape Type
-
Tape Colour
-
Roll Length - Imperial
-
Tape Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
-
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029